Reference Only

CW13737T0100GTR

High Frequency/RF Resistors 100ohms 2% 10W.

Manufacturer:

Mfr Part:
CW13737T0100GTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHigh Frequency/RF Resistors
SeriesCW1
Resistance100 Ohms
Power Rating10 W
Tolerance2 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length0.37 in
Width0.37 in
Height0.04 in
PackagingReel
ApplicationHigh Frequency
Package / Case3737 (9494 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
Termination StyleSMD/SMT
TypeSurface Mount Chip Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.69$1,845.00
$3.13$3,130.00
$2.89$5,780.00
Need more?