Reference Only

CT1612DB38400D0FLHA2

Crystals CRYSTAL WITH THERMIS TER.

Manufacturer:

Mfr Part:
CT1612DB38400D0FLHA2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryCrystals
Frequency38.4 MHz
Load Capacitance8 pF
Tolerance10 PPM
Frequency Stability12 PPM
Package / Case1.6 mm x 1.2 mm
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Termination StyleSMD/SMT
ESR80 Ohms
Drive Level10 uW
Length1.6 mm
Width1.2 mm
Height0.65 mm
SeriesCT1612DB
PackagingReel
Product TypeCrystals
SubcategoryCrystals
TypeCrystal Units with Thermistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.529$1,587.00
$0.502$3,012.00
Need more?