Reference Only

CT12010T0050JTR

High Frequency/RF Resistors 50ohms 5% 30W.

Manufacturer:

Mfr Part:
CT12010T0050JTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHigh Frequency/RF Resistors
SeriesCT1
Resistance50 Ohms
Power Rating30 W
Tolerance5 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length0.2 in
Width0.1 in
Height0.04 in
PackagingReel
ApplicationHigh Frequency
Package / Case1505 (3812 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
Termination StyleSMD/SMT
TypeChip Terminations

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.03$2,030.00
$1.87$9,350.00
Need more?