
CRC4A8E220JT
Obsolete
Resistor Networks & Arrays 22 OHM CNVX SQD
Datasheet
CRC4A8E220JT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Resistor Networks & Arrays | |
| Circuit Type | Isolated | |
| Height | 0.45 mm | |
| Lead Spacing | 4 mm | |
| Length | 3.8 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Pins | 16 Pin | |
| Number of Resistors | 8 Resistor | |
| Package / Case | 1506 | |
| Product Type | Resistor Networks & Arrays | |
| Product | Arrays | |
| Resistance | 22 Ohms | |
| Series | CRC4A8E | |
| Subcategory | Resistors | |
| Temperature Coefficient | 250 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 5 % | |
| Width | 1.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?