Reference Only

CR11206T0100JTR

High Frequency/RF Resistors 100ohms 5% 15W.

Manufacturer:

Mfr Part:
CR11206T0100JTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHigh Frequency/RF Resistors
SeriesCR1
Resistance100 Ohms
Power Rating15 W
Tolerance5 %
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length0.12 in
Width0.06 in
Height0.025 in
Termination StyleSMD/SMT
PackagingReel
ApplicationHigh Frequency
Package / Case1206 (3216 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
TypeChip Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.75$1,750.00
$1.61$8,050.00
Need more?