Reference Only

CP2816A0675ANTR

Signal Conditioning 600-750MHz 50ohm 20W 2816.

Manufacturer:

Mfr Part:
CP2816A0675ANTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductCouplers
Frequency600 MHz to 750 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case2816 (7040 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesCP2816
PackagingReel
Insertion Loss- 0.8 dB
MountingBoard Mount
SubcategoryFilters
TypeThin-Film RF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.58$14,290.00
Need more?