Reference Only

CP2816A0368ANTR

Signal Conditioning 225-512MHz 50ohm 20W 2816.

Manufacturer:

Mfr Part:
CP2816A0368ANTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductCouplers
Frequency368 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case2816 (7040 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesCP2816
PackagingReel
Insertion Loss- 0.85 dB
MountingBoard Mount
SubcategoryFilters
TypeThin-Film RF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?