Reference Only

CP1206A28G0ANTR

Signal Conditioning 26.5-29.5MHz 50ohm 1 206.

Manufacturer:

Mfr Part:
CP1206A28G0ANTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductCouplers
Frequency28 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case1206 (3116 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCP1206
PackagingReel
Insertion Loss- 0.55 dB
Mounting StyleBoard Mount
SubcategoryFilters
TypeThin-Film RF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.44$22,320.00
Need more?