Reference Only

CP0603A0707HNTR

Signal Conditioning DIR COUPLER 707MHz.

Manufacturer:

Mfr Part:
CP0603A0707HNTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductCouplers
Frequency707 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCP0603 High Directivity
PackagingReel
MountingBoard Mount
SubcategoryFilters
TypeThin Film Directional Coupler

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.355$1,065.00
$0.34$3,060.00
Need more?