Reference Only
CP0603A0440DNTR
Signal Conditioning DIR COUPLER 440MHz.
Datasheet
CP0603A0440DNTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Couplers | |
| Frequency | 440 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | CP0603 High Directivity | |
| Packaging | Reel | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | Thin Film Directional Coupler |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.36 | $1,080.00 | |
| $0.349 | $3,141.00 |
Need more?