Reference Only

CP0302A5425ENTR

Signal Conditioning Dir. Coupler For Wi- Fi Bands.

Manufacturer:

Mfr Part:
CP0302A5425ENTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductCouplers
Frequency2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz
Bandwidth100 MHz, 1 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0302 (0605 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCP0302
PackagingReel
Insertion Loss- 0.4 dB
MountingBoard Mount
SubcategoryFilters
TypeThin-Film Directional Couplers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.188$940.00
$0.172$1,720.00
Need more?
Available Regional Inventory
30,000 available now at ttiasia.com