Reference Only

CM03X5R225M06AH035

Multilayer Ceramic Capacitors MLCC - SMD/SMT PN CHANGE NEW PN KGM 03BR50J225MH SEE ATT.

Manufacturer:

Mfr Part:
CM03X5R225M06AH035

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance2.2 uF
Voltage Rating DC6.3 VDC
DielectricX5R
Tolerance20 %
Case Code - in0201
Case Code - mm0603
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
ProductGeneral Type MLCCs
SeriesCM
PackagingReel
ClassClass 2
Package / Case0603 (1608 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCeramic Chip Capacitor
Part # AliasesKGM03BR50J225MH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.016$240.00
Need more?