Reference Only

CM02X5R153K06AH

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM02AR50J153KH NEW GLOBAL PN 6.3V 0.015 A 581-KGM02AR50J153KH.

Manufacturer:

Mfr Part:
CM02X5R153K06AH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.015 uF
Voltage Rating DC6.3 VDC
DielectricX5R
Tolerance10 %
Case Code - in0101
Case Code - mm0402
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length0.4 mm (0.016 in)
Width0.2 mm (0.008 in)
Height0.2 mm (0.008 in)
ProductGeneral Type MLCCs
SeriesCM Ultra Miniature
PackagingReel
ClassClass 2
Package / Case0101 (0402 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Purpose Dielectric Ceramic Capacitor
Part # AliasesKGM02AR50J153KH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.008$160.00
Need more?