Reference Only
CKR05BX332MS
Multilayer Ceramic Capacitors MLCC - Leaded
Datasheet
CKR05BX332MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Capacitance | 3.3 nF | |
| Case Style | Molded | |
| Class | Class 2 | |
| Dielectric | BX | |
| Dissipation Factor DF | 2.5 % | |
| Height | 4.83 mm | |
| Lead Diameter | 0.635 mm | |
| Lead Spacing | 5.08 mm | |
| Lead Style | Outside Bend | |
| Length | 4.83 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Ceramic Capacitors | |
| Product | High Reliability MLCCs | |
| Series | CKR05 | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 20 % | |
| Type | Military Ceramic Molded Capacitor | |
| Voltage Rating DC | 100 VDC | |
| Width | 2.29 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?