Reference Only
CF182E0475KBC
Obsolete
Film Capacitors 4.7UF 100V 10%
Datasheet
CF182E0475KBC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Film Capacitors | |
| Capacitance | 4.7 uF | |
| Dielectric | Polyethylene Terephthalate (PET) | |
| Height | 7 mm (0.276 in) | |
| Length | 15.19 mm (0.598 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Package / Case | 6054 | |
| Product Type | Film Capacitors | |
| Product | SMD Film Capacitors | |
| Series | CF18 | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 10 % | |
| Type | Film Chip Capacitors | |
| Voltage Rating AC | 63 VAC | |
| Voltage Rating DC | 100 VDC | |
| Width | 13.69 mm (0.539 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?