Reference Only

CF182D0475KBC

Obsolete
Film Capacitors 50volt 4.7uF 10%

Manufacturer:

Mfr Part:
CF182D0475KBC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance4.7 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
DielectricPolyethylene Terephthalate (PET)
Length15.19 mm (0.598 in)
Width13.69 mm (0.539 in)
ProductSMD Film Capacitors
Voltage Rating AC40 VAC
Tolerance10 %
Height6 mm (0.236 in)
Package / Case6054
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCF
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Chip Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?