Reference Only
CF042D0334JBC
Obsolete
Film Capacitors 63V 330nF 5%
Datasheet
CF042D0334JBC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Film Capacitors | |
| Capacitance | 330 nF | |
| Dielectric | Polyethylene Terephthalate (PET) | |
| Height | 3.4 mm (0.134 in) | |
| Length | 5.69 mm (0.224 in) | |
| Moisture Sensitive | Yes | |
| Package / Case | 2220 (5750 metric) | |
| Product Type | Film Capacitors | |
| Product | SMD Film Capacitors | |
| Series | CF | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 5 % | |
| Type | Film Chip Capacitors | |
| Voltage Rating AC | 40 VAC | |
| Voltage Rating DC | 50 VDC | |
| Width | 5 mm (0.197 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?