Reference Only
CF018B0152GBA
Obsolete
Film Capacitors 16volt 1500pF 2% 1206
Datasheet
CF018B0152GBA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Film Capacitors | |
| Capacitance | 1500 pF | |
| Voltage Rating DC | 16 VDC | |
| Termination Style | SMD/SMT | |
| Dielectric | Polyethylene Terephthalate (PET) | |
| Length | 3.2 mm (0.126 in) | |
| Width | 1.6 mm (0.063 in) | |
| Product | SMD Film Capacitors | |
| Voltage Rating AC | 10 VAC | |
| Tolerance | 2 % | |
| Package / Case | 1206 (3216 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | CF018 | |
| Packaging | Reel | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Film Chip Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?