Reference Only

CB162G0334KBC

Film Capacitors 250V 0.33uF 10%.

Manufacturer:

Mfr Part:
CB162G0334KBC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance330 nF
Voltage Rating DC160 VDC
Termination StyleSMD/SMT
DielectricPolyethylene Terephthalate (PET)
ProductStacked Film Capacitors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesCB PET-HT
PackagingReel
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$2.26$2,034.00
Need more?