Reference Only

CB038D0683JBA

Film Capacitors 50V 0.068uF 5%.

Manufacturer:

Mfr Part:
CB038D0683JBA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance68 nF
Voltage Rating DC40 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
ProductStacked Film Capacitors
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
SeriesCB PPS
PackagingReel
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$1.23$1,107.00
Need more?