Reference Only

CB028D0333GBA

Film Capacitors 50V 0.033uF 2% 1210.

Manufacturer:

Mfr Part:
CB028D0333GBA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance33 nF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length3.2 mm (0.126 in)
Width2.49 mm (0.098 in)
ProductStacked Film Capacitors
Voltage Rating AC40 VAC
Tolerance2 %
Height2.1 mm (0.083 in)
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCB PPS
PackagingReel
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.69$3,380.00
Need more?