Reference Only

CB028D0123GBA

Film Capacitors 50V 0.012uF 2%.

Manufacturer:

Mfr Part:
CB028D0123GBA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance0.012 uF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
ProductStacked Film Capacitors
Voltage Rating AC40 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
SeriesCB PPS
PackagingBulk
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,900 / Multiples: 3,900)
Quantity Unit PriceExt. Price
$1.67$6,513.00
Need more?