Reference Only

CB028B104JBA

Film Capacitors 16V .1uF 5%

Manufacturer:

Mfr Part:
CB028B104JBA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance100 nF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
DielectricPolyphenylene Sulfide (PPS)
Length3.2 mm (0.126 in)
Width2.49 mm (0.098 in)
ProductStacked Film Capacitors
Voltage Rating AC10 VAC
Tolerance5 %
Height1.8 mm (0.071 in)
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCB PPS
PackagingReel
Moisture SensitiveYes
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250045
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?