Reference Only

CANAT04DP

Varistors 14VAC 18VDC 0.015J 22pF 100V.

Manufacturer:

Mfr Part:
CANAT04DP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesCANAT
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0612 (1632 metric)
Voltage Rating AC14 VAC
Voltage Rating DC18 VDC
Varistor Voltage100 V
Clamping Voltage22 V
Max Surge Current4 A
Surge Energy Rating15 mJ
Capacitance22 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q100
PackagingReel
Length1.6 mm
Product TypeVaristors
SubcategoryVaristors
TradenameTransGuard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.402$402.00
Need more?