Reference Only

CANAT02TP

Varistors

Manufacturer:

Mfr Part:
CANAT02TP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryVaristors
SeriesCANAT
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0405 (1012 metric)
Voltage Rating AC14 VAC
Voltage Rating DC18 VDC
Max Surge Current4 A
Surge Energy Rating15 mJ
Capacitance22 pF
PackagingReel
Length1 mm
Product TypeVaristors
SubcategoryVaristors
TradenameTransGuard

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?