CA027C0333JBA KYOCERA AVX

CA027C0333JBA

Obsolete
Film Capacitors 25V 33nF 5%

Manufacturer:

Mfr Part:
CA027C0333JBA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryFilm Capacitors
Capacitance33 nF
Termination StyleSMD/SMT
DielectricPolyethylene Terephthalate (PET)
ProductGeneral Film Capacitors
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 100 C
PackagingReel
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?