Reference Only

BZ125A105ZHB

Obsolete
Supercapacitors / Ultracapacitors 5.5v 1000uF Tol. -20 /+80% DISC-BY-MFG-6/22

Manufacturer:

Mfr Part:
BZ125A105ZHB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance1000 uF
Voltage Rating DC5.5 VDC
Termination StyleRadial
Length48 mm
Width30 mm
Life1000 Hour
ESR35 mOhms
Tolerance- 20 %, + 80 %
ProductEDLC / Supercaps
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Height9.6 mm
SeriesBZ-A
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TradenameBestCap
TypeFlat Rectangular

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?