Reference Only
BZ015B303ZCB
Obsolete
Supercapacitors / Ultracapacitors 5.5v 30uF Tol. -20/+80%
Datasheet
BZ015B303ZCB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Supercapacitors / Ultracapacitors | |
| Capacitance | 30 mF | |
| ESR | 160 mOhms | |
| Height | 2.7 mm | |
| Length | 28 mm | |
| Life | 1000 Hour | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Bulk | |
| Product Type | Supercapacitors / Ultracapacitors | |
| Product | EDLC / Supercaps | |
| Series | BZ-B | |
| Subcategory | Capacitors | |
| Termination Style | Connector | |
| Tolerance | - 20 %, + 80 % | |
| Tradename | BestCap | |
| Type | Flat Rectangular | |
| Voltage Rating DC | 5.5 VDC | |
| Width | 17 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?