Reference Only
BN154G0224KEN
Obsolete
Film Capacitors 250V .22uF 10%
Datasheet
BN154G0224KEN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Film Capacitors | |
| Capacitance | 220 nF | |
| Dielectric | Polyester | |
| Height | 8.2 mm (0.323 in) | |
| Lead Spacing | 15 mm (0.591 in) | |
| Length | 9.3 mm (0.366 in) | |
| Product Type | Film Capacitors | |
| Product | AC and Pulse Film Capacitors | |
| Series | BN | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 10 % | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 250 VDC | |
| Width | 5.2 mm (0.205 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?