Reference Only

AT0603T06ECATD

Attenuators 6db 1W 0603 DC to 20 GHz.

Manufacturer:

Mfr Part:
AT0603T06ECATD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAttenuators
Package / Case0603 (1608 metric)
Attenuation6 dB
Maximum Frequency20 GHz
Impedance50 Ohms
Maximum VSWR1.25
Maximum Operating Temperature+ 150 C
Minimum Frequency0 Hz
Minimum Operating Temperature- 55 C
Mounting StyleSMD/SMT
PackagingReel
Power Rating1 W
Product TypeAttenuators
SeriesAT
SubcategoryWireless & RF Integrated Circuits
TechnologySi
Tolerance0.75 dB
TypeRF/Microwave Attenuator

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$9.45$9,450.00
Need more?