Reference Only

AS0827N3GTR

RF Inductors - SMD 27.3nH 2% SQUARE AIR CORE.

Manufacturer:

Mfr Part:
AS0827N3GTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case2.134 mm x 1.829 mm x 2.972 mm
ShieldingUnshielded
Inductance27.3 nH
Tolerance2 %
Maximum DC Current4.4 A
Maximum DC Resistance10 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum130
Self Resonant Frequency3.2 GHz
TerminationStandard
Length2.972 mm
Width2.134 mm
Height1.829 mm
Core MaterialAir
SeriesAS
PackagingReel
ApplicationRF
Core TypeAir
Inductance - nH27.3 nH
Inductance - pH27300 pH
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency400 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.326$1,304.00
Need more?