Reference Only

AS0812N1JTR

RF Inductors - SMD 12.1nH 5% Square Air Core.

Manufacturer:

Mfr Part:
AS0812N1JTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case2.134 mm x 1.829 mm x 1.854 mm
ShieldingUnshielded
Inductance12.1 nH
Tolerance5 %
Maximum DC Current4.4 A
Maximum DC Resistance7 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum130
Self Resonant Frequency4.3 GHz
TerminationStandard
Length1.854 mm
Width2.134 mm
Height1.829 mm
Core MaterialAir
SeriesAS
PackagingReel
ApplicationRF
Core TypeAir
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency400 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.25$1,000.00
Need more?