Reference Only

AS0713N7JTR

RF Inductors - SMD 13.7nH 5% Square Air Core.

Manufacturer:

Mfr Part:
AS0713N7JTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryRF Inductors - SMD
ShieldingUnshielded
Inductance13.7 nH
Tolerance5 %
Maximum DC Current2.7 A
Maximum DC Resistance8 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum100
Self Resonant Frequency4.3 GHz
TerminationStandard
Length1.93 mm
Width1.829 mm
Height1.524 mm
SeriesAS
PackagingReel
ApplicationRF
Core TypeAir
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
SubcategoryInductors, Chokes & Coils
Test Frequency400 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.38$1,520.00
Need more?