Reference Only

AR401C684K4R

Multilayer Ceramic Capacitors MLCC - Leaded 100V .68uF X7R Tol 1 0% AEC-Q200.

Manufacturer:

Mfr Part:
AR401C684K4R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesAR
Termination StyleRadial
Capacitance680 nF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance10 %
Lead Spacing0.2 in
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductAutomotive MLCCs
Length5.08 mm
Width10.16 mm
Height10.16 mm
QualificationAEC-Q200
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSkycap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.651$325.50
$0.626$626.00
$0.604$1,510.00
$0.589$2,945.00
$0.575$5,750.00
Need more?