Reference Only

AR305C334K4R

Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.33 uF X7R 1 0 % 0.2 in AEC-Q200.

Manufacturer:

Mfr Part:
AR305C334K4R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesAR
Termination StyleRadial
Capacitance330 nF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Lead Spacing5.08 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductAutomotive MLCCs
Length7.62 mm
Width3.81 mm
Height7.62 mm
QualificationAEC-Q200
PackagingBulk
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSkycap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.259$259.00
$0.249$498.00
$0.241$1,205.00
$0.234$2,340.00
$0.228$5,700.00
Need more?