Reference Only

AR301C684K4R

Multilayer Ceramic Capacitors MLCC - Leaded 100V .68uF X7R Tol 1 0% AEC-Q200.

Manufacturer:

Mfr Part:
AR301C684K4R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesAR
Termination StyleRadial
Capacitance330 pF
DielectricC0G (NP0)
Tolerance5 %
Lead Spacing0.2 in
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.508 in
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSkycap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.534$534.00
$0.51$1,020.00
$0.496$2,480.00
$0.481$4,810.00
$0.476$11,900.00
Need more?