Reference Only
AR215A822J4R
Obsolete
Multilayer Ceramic Capacitors MLCC - Leaded 50V 8200 pF C0G(NP0) 5 % 2.54 mm AEC-Q200
Datasheet
AR215A822J4R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - Leaded | |
| Capacitance | 8.2 nF | |
| Case Style | Conformally Coated | |
| Dielectric | C0G (NP0) | |
| Height | 2.54 mm | |
| Lead Spacing | 5.08 mm | |
| Length | 3.81 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Ceramic Capacitors | |
| Product | Automotive MLCCs | |
| Qualification | AEC-Q200 | |
| Series | AR | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 5 % | |
| Tradename | Skycap | |
| Voltage Rating DC | 50 VDC | |
| Width | 3.81 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?