Reference Only

AR211C103J4R

Multilayer Ceramic Capacitors MLCC - Leaded 100V .01uF X7R Tol 5 % AEC-Q200.

Manufacturer:

Mfr Part:
AR211C103J4R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesAR
Termination StyleRadial
Capacitance10 nF
DielectricC0G (NP0)
Tolerance5 %
Lead Spacing5.08 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Width3.81 in
Height3.81 in
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.508 in
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSkycap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.091$91.00
$0.083$166.00
$0.079$395.00
$0.075$750.00
$0.072$1,800.00
Need more?