Reference Only

AR211A102J4RTR1

Multilayer Ceramic Capacitors MLCC - Leaded 100V .001uF C0G(NP0) Tol 5% AEC-Q200.

Manufacturer:

Mfr Part:
AR211A102J4RTR1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesAR
Termination StyleRadial
Capacitance1 nF
DielectricC0G (NP0)
Tolerance25 pF
Lead Spacing5.08 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
ProductAutomotive MLCCs
Width3.81 in
Height3.81 in
QualificationAEC-Q200
PackagingReel
Lead Diameter0.508 in
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.084$252.00
$0.079$474.00
$0.076$684.00
$0.074$1,776.00
Need more?