Reference Only

AR211A101K4R

Multilayer Ceramic Capacitors MLCC - Leaded 100V 100 pF C0G(NP0) 10% 5.08 mm AEC-Q20.

Manufacturer:

Mfr Part:
AR211A101K4R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
SeriesAR
Termination StyleRadial
Capacitance100 pF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance10 %
Lead Spacing5.08 mm
Case StyleConformally Coated
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ProductAutomotive MLCCs
Length5.08 mm
Width3.175 mm
Height5.08 mm
QualificationAEC-Q200
PackagingBulk
Lead Diameter0.508 mm
Lead StyleInside Kink
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameSkycap
TypeAutomotive Conformal Coated Multilayer Ceramic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.398$398.00
$0.163$326.00
$0.162$1,620.00
Need more?