Reference Only

APZ1012470M100R

Aluminum Organic Polymer Capacitors 100V 47uF 2000Hours ESR=50mOhms 20%.

Manufacturer:

Mfr Part:
APZ1012470M100R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance47 uF
Voltage Rating DC100 VDC
Termination StyleSMD/SMT
Length12.5 mm (0.492 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR50 mOhms
Ripple Current900 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesAPZ
PackagingReel
Dissipation Factor DF15 %
Leakage Current940 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.75$7,000.00
Need more?