Reference Only

APZ0609101M025R

Aluminum Organic Polymer Capacitors 25V 100uF 2000Hours ESR=30mOhms 20%.

Manufacturer:

Mfr Part:
APZ0609101M025R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance100 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length9.3 mm (0.366 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR30 mOhms
Ripple Current2.4 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesAPZ
PackagingReel
Dissipation Factor DF12 %
Leakage Current500 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.337$2,696.00
Need more?