Reference Only

APD0606680M035R

Aluminum Organic Polymer Capacitors 68UF 35V ESR=40.

Manufacturer:

Mfr Part:
APD0606680M035R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance68 uF
Voltage Rating DC35 VDC
Termination StyleSMD/SMT
Length6.6 mm (0.26 in)
Width6.6 mm (0.26 in)
ProductAluminum Polymer Capacitors
Life2000 Hour
Tolerance20 %
ESR40 mOhms
Ripple Current1.1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height6 mm
Diameter6.3 mm
Package TypeCan
SeriesAPD
PackagingReel
Dissipation Factor DF12
Leakage Current500 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.571$5,710.00
Need more?