Reference Only

APD0606220M063R

End of Life
Aluminum Organic Polymer Capacitors 22UF 63V ESR=72

Manufacturer:

Mfr Part:
APD0606220M063R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance22 uF
Voltage Rating DC63 VDC
Termination StyleSMD/SMT
Length6.6 mm (0.26 in)
Width6.6 mm (0.26 in)
ProductAluminum Polymer Capacitors
Life2000 Hours
Tolerance20 %
ESR72 mOhms
Ripple Current520 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height6 mm
Diameter6.3 mm
Package TypeCan
SeriesAPD
PackagingReel
Dissipation Factor DF12
Leakage Current500 uA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?