Reference Only

APC1016182M016R

New Product
Aluminum Organic Polymer Capacitors 16V 1800uF 1016 20% Life=15K Hours ESR=8mOhms.

Manufacturer:

Mfr Part:
APC1016182M016R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1.8 mF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length16.5 mm
ProductAluminum Polymer Capacitors
Life15000 Hour
Tolerance20 %
ESR8 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesAPC
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.76$228.00
$0.741$7,335.90
Need more?