Reference Only

APC1010102M016R

New Product
Aluminum Organic Polymer Capacitors 16V 1000uF 1010 20% Life=15K Hours ESR=18mOhms.

Manufacturer:

Mfr Part:
APC1010102M016R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance1 mF
Voltage Rating DC16 VDC
Termination StyleSMD/SMT
Length10.5 mm
ProductAluminum Polymer Capacitors
Life15000 Hour
Tolerance20 %
ESR18 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter10 mm
Package TypeCan
SeriesAPC
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.509$254.50
Need more?