Reference Only

APC0608151M010R

New Product
Aluminum Organic Polymer Capacitors 10V 150uF 0608 20% Life=15K Hours.

Manufacturer:

Mfr Part:
APC0608151M010R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance150 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Length7.7 mm
ProductAluminum Polymer Capacitors
Life15000 Hours
Tolerance20 %
ESR24 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesAPC
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.334$334.00
$0.305$610.00
$0.286$1,430.00
$0.265$2,650.00
$0.255$6,375.00
Need more?