Reference Only

APC0606100M025R

New Product
Aluminum Organic Polymer Capacitors 25V 10uF 0606 20% Life=15K Hours ESR=60mOhms.

Manufacturer:

Mfr Part:
APC0606100M025R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance10 uF
Voltage Rating DC25 VDC
Termination StyleSMD/SMT
Length6 mm
ProductAluminum Polymer Capacitors
Life15000 Hours
Tolerance20 %
ESR60 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Diameter6.3 mm
Package TypeCan
SeriesAPC
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.341$341.00
$0.311$622.00
$0.292$1,460.00
$0.271$2,710.00
$0.261$6,525.00
Need more?