Reference Only

APA0809561M010R

Aluminum Organic Polymer Capacitors 10V 560uF 3.85A 1.12mA Life5000Hrs ESR=25mOhms 20% +105C Can.

Manufacturer:

Mfr Part:
APA0809561M010R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAluminum Organic Polymer Capacitors
Capacitance560 uF
Voltage Rating DC10 VDC
Termination StyleSMD/SMT
Length9.5 mm
Width8.3 mm (0.327 in)
ProductAluminum Polymer Capacitors
Life5000 Hours
Tolerance20 %
ESR0.025 Ohms
Ripple Current3.85 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height9.5 mm
Diameter8 mm
Package TypeCan
SeriesAPA
PackagingReel
Dissipation Factor DF12 %
Leakage Current1.12 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.331$331.00
Need more?