Reference Only
APA0809470M050R
Aluminum Organic Polymer Capacitors 50V 47uF 2A 470uA Life5000Hrs ESR=30mOhms 20% +105C Can.
Datasheet
APA0809470M050R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 47 uF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | SMD/SMT | |
| Length | 9.5 mm | |
| Width | 8.3 mm (0.327 in) | |
| Product | Aluminum Polymer Capacitors | |
| Life | 5000 Hours | |
| Tolerance | 20 % | |
| ESR | 0.03 Ohms | |
| Ripple Current | 2 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Height | 9.5 mm | |
| Diameter | 8 mm | |
| Package Type | Can | |
| Series | APA | |
| Packaging | Reel | |
| Dissipation Factor DF | 12 % | |
| Leakage Current | 470 uA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5) |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.548 | $274.00 | |
| $0.49 | $490.00 |
Need more?